Add To Favorites
RP73D2A10KBTG 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22700 $12.27
100 0.89070 $89.07
1,000 0.54666 $546.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105680-ND
Copy   A105680-ND
Quantity Available 910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP73D2A10KBTG

Copy   RP73D2A10KBTG
Description RES SMD 10K OHM 0.1% 1/8W 0805
Copy   RES SMD 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 7-1879276-3
7-1879276-3-ND
718792763
A105680
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RP73D2A10KBTDF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27002

19:50:28 1/20/2019