Add To Favorites
RP73C2B1K82FTDF 1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10525 $105.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RP73C2B1K82FTDF-ND
Copy   RP73C2B1K82FTDF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP73C2B1K82FTDF

Copy   RP73C2B1K82FTDF
Description RES SMD 1.82K OHM 1% 1/4W 1206
Copy   RES SMD 1.82K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film

Copy   1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RP73, Holsworthy
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.82 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1625864-8
1625864-8-ND

16:43:17 12/9/2018