USD
Favorite

RN73C2A9K76BTDF 9.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
373 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82300 $8.23
100 0.59710 $59.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A103534TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.36455
  • Digi-Reel®  : A103534DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : RN73C2A9K76BTG-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.02344
  • Tape & Reel (TR)  : 1676475-5-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

RN73C2A9K76BTDF

Datasheet
Digi-Key Part Number A103534CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C2A9K76BTDF
Copy  
Description RES SMD 9.76KOHM 0.1% 1/10W 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
Environmental Information 1676475-2 Statement of Compliance
Featured Product Thin Film Precision Resistors
EDA / CAD Models RN73C2A9K76BTDF by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog RN73, Holsworthy Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Cut Tape (CT) 
Part Status Active
Resistance 9.76 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A103534CT