Add To Favorites
RN73C2A4K32BTDF 4.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.96000 $9.60
100 0.69660 $69.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103458CT-ND
Copy   A103458CT-ND
Quantity Available 2,543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN73C2A4K32BTDF

Copy   RN73C2A4K32BTDF
Description RES SMD 4.32KOHM 0.1% 1/10W 0805
Copy   RES SMD 4.32KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   4.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric)  Thin Film
Documents & Media
Datasheets RN73 Series Datasheet
Environmental Information 1676357-2 Statement of Compliance
Featured Product Thin Film Precision Resistors
EDA / CAD Models RN73C2A4K32BTDF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RN73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.32 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103458CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.38867
  • Digi-Reel® ? : A103458DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,543 - Immediate
  • Unit Price: Digi-Reel®
  • * : RN73C2A4K32BTG-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.02344

21:46:14 8/17/2019