USD
Favorite

RN73C2A20KBTD 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
8,382 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.50900 $5.09
100 0.34180 $34.18
1,000 0.25452 $254.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A102091TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.37433
  • Cut Tape (CT)  : A102091CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,428 - Immediate
  • Unit Price: $0.93000
  • Digi-Reel®  : A102091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,428 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : A119984TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.22477
  • Cut Tape (CT)  : A119984CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,382 - Immediate
  • Unit Price: $0.61000
  • Strip : A105834-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,714 - Immediate
  • Unit Price: $1.68000
  • Tape & Reel (TR)  : 1676250-5-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.97540

RN73C2A20KBTD

Datasheet
Digi-Key Part Number A119984DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C2A20KBTD
Copy  
Description RES SMD 20K OHM 0.1% 1/10W 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
EDA / CAD Models RN73C2A20KBTD by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Digi-Reel® 
Part Status Active
Resistance 20 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A119984DKR