USD
Favorite

RN73C2A20KBTD 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Price & Procurement
6,077 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54100 $5.41
100 0.36310 $36.31
1,000 0.24725 $247.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A119984TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.22559
  • Digi-Reel®  : A119984DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,077 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : A102091TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.37433
  • Cut Tape (CT)  : A102091CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,098 - Immediate
  • Unit Price: $0.98000
  • Digi-Reel®  : A102091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,098 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : A105834-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,964 - Immediate
  • Unit Price: $1.76000
  • Tape & Reel (TR)  : 1676250-5-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.97540

RN73C2A20KBTD

Datasheet
Digi-Key Part Number A119984CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C2A20KBTD
Copy  
Description RES SMD 20K OHM 0.1% 1/10W 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
EDA / CAD Models RN73C2A20KBTD by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A119984CT