Add To Favorites
RN73C1J4R99BTD 4.99 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.66800 $6.68
100 0.44860 $44.86
1,000 0.26361 $263.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124661CT-ND
Copy   A124661CT-ND
Quantity Available 3,594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN73C1J4R99BTD

Copy   RN73C1J4R99BTD
Description RES SMD 4.99 OHM 0.1% 1/16W 0603
Copy   RES SMD 4.99 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.99 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   4.99 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RN73 Series Datasheet
Featured Product RN73 Series Precision Chip Resistors
Online Catalog RN73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.99 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A124661CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124661TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.23964
  • Digi-Reel® ? : A124661DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,594 - Immediate
  • Unit Price: Digi-Reel®

12:10:04 12/11/2018