USD
Favorite

RN73C1J4K99BTDF 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
2,718 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.96000 $9.60
100 0.69660 $69.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A123355TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.38867
  • Digi-Reel®  : A123355DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,718 - Immediate
  • Unit Price: Digi-Reel®
  • Out of Bounds : A105763-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,090 - Immediate
  • Unit Price: $1.76000
  • Tape & Reel (TR)  : 9-1879360-4-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.02344

RN73C1J4K99BTDF

Datasheet
Digi-Key Part Number A123355CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN73C1J4K99BTDF
Copy  
Description RES SMD 4.99KOHM 0.1% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Documents & Media
Datasheets RN73 Series Datasheet
1879133 Drawing
Environmental Information 7-1879133-3 Statement of Compliance
Featured Product RN73 Series Precision Chip Resistors
EDA / CAD Models RN73C1J4K99BTDF by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4.99 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A123355CT