Add To Favorites
RN73C1J412KBTD 412 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Product Overview
Digi-Key Part Number A124748CT-ND
Copy   A124748CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN73C1J412KBTD

Copy   RN73C1J412KBTD
Description RES SMD 412K OHM 0.1% 1/16W 0603
Copy   RES SMD 412K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

412 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   412 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RN73 Series Datasheet
Featured Product RN73 Series Precision Chip Resistors
EDA / CAD Models RN73C1J412KBTD by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 412 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A124748CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.66800 $6.68
100 0.44860 $44.86
1,000 0.26361 $263.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124748TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.23964
  • Digi-Reel® ? : A124748DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

11:02:27 9/18/2018