Add To Favorites
Product Overview
Digi-Key Part Number A124586CT-ND
Quantity Available 5,571
Can ship immediately
Manufacturer

Manufacturer Part Number

RN73C1E49R9BTD

Description RES SMD 49.9 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Documents & Media
Datasheets RN73 Series Datasheet
Featured Product RN73 Series Precision Chip Resistors
EDA / CAD Models RN73C1E49R9BTD by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 49.9 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A124586CT

04:00:30 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72000 $7.20
100 0.50210 $50.21
1,000 0.30148 $301.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124586TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.27408
  • Digi-Reel® ? : A124586DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback