Add To Favorites
RN73C1E49K9BTD 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72000 $7.20
100 0.50210 $50.21
1,000 0.30148 $301.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124651CT-ND
Copy   A124651CT-ND
Quantity Available 6,341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN73C1E49K9BTD

Copy   RN73C1E49K9BTD
Description RES SMD 49.9KOHM 0.1% 1/16W 0402
Copy   RES SMD 49.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RN73 Series Datasheet
Featured Product RN73 Series Precision Chip Resistors
EDA / CAD Models RN73C1E49K9BTD by SnapEDA
Online Catalog RN73, Holsworthy Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RN73, Holsworthy
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 49.9 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A124651CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124651TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.27408
  • Digi-Reel® ? : A124651DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,341 - Immediate
  • Unit Price: Digi-Reel®

18:32:35 8/18/2019