Add To Favorites
Product Overview
Digi-Key Part Number A109626CT-ND
Quantity Available 1,316
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73V2BR016FTDF

Description RES 0.016 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 2B Series
EDA / CAD Models RLP73V2BR016FTDF by SnapEDA
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 16 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A109626CT

11:00:07 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50500 $5.05
25 0.39360 $9.84
50 0.33300 $16.65
100 0.26240 $26.24
250 0.22204 $55.51
500 0.18166 $90.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109626TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.12845
  • Digi-Reel® ? : A109626DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,316 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback