Add To Favorites
Product Overview
Digi-Key Part Number A109889CT-ND
Quantity Available 4,571
Can ship immediately
Manufacturer

Manufacturer Part Number

RLP73N3AR082JTE

Description RES 0.082 OHM 5% 2W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

82 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 82 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A109889CT

01:48:35 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44300 $4.43
25 0.34560 $8.64
50 0.29240 $14.62
100 0.23040 $23.04
250 0.19500 $48.75
500 0.15954 $79.77
1,000 0.12408 $124.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109889TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10877
  • Digi-Reel® ? : A109889DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback