Add To Favorites
RLP73N1JR10JTD 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.26900 $2.69
25 0.19520 $4.88
50 0.14160 $7.08
100 0.10500 $10.50
250 0.08056 $20.14
500 0.06348 $31.74
1,000 0.04394 $43.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A109758CT-ND
Copy   A109758CT-ND
Quantity Available 24,713
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLP73N1JR10JTD

Copy   RLP73N1JR10JTD
Description RES 0.1 OHM 5% 1/8W 0603
Copy   RES 0.1 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film

Copy   100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 1J Series
EDA / CAD Models RLP73N1JR10JTD by SnapEDA
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A109758CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109758TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03330
  • Digi-Reel® ? : A109758DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,713 - Immediate
  • Unit Price: Digi-Reel®

18:00:15 1/15/2019