Add To Favorites
RLP73M3AR022JTE 22 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Product Overview
Digi-Key Part Number A109875CT-ND
Copy   A109875CT-ND
Quantity Available 1,639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLP73M3AR022JTE

Copy   RLP73M3AR022JTE
Description RES 0.022 OHM 5% 2W 2512
Copy   RES 0.022 OHM 5% 2W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy   22 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Documents & Media
Datasheets RL(P)73 Series Datasheet
RLP73 3A Series
EDA / CAD Models RLP73M3AR022JTE by SnapEDA
Online Catalog RL73, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A109678CT-ND RLP73M3AR022FTDF TE Connectivity Passive Product Cut Tape (CT) ? 1,372 - Immediate
$0.75000 1
Additional Resources
Standard Package ? 1
Other Names A109875CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57600 $5.76
25 0.49360 $12.34
50 0.44420 $22.21
100 0.38650 $38.65
250 0.34540 $86.35
500 0.27962 $139.81
1,000 0.22616 $226.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109875TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19888
  • Digi-Reel® ? : A109875DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,639 - Immediate
  • Unit Price: Digi-Reel®

21:00:41 9/21/2018