Add To Favorites
RL73K2AR22JTD 220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25200 $2.52
100 0.09870 $9.87
1,000 0.04130 $41.30
2,500 0.03786 $94.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103265CT-ND
Copy   A103265CT-ND
Quantity Available 35,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL73K2AR22JTD

Copy   RL73K2AR22JTD
Description RES 0.22 OHM 5% 1/8W 0805
Copy   RES 0.22 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy   220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RL73, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 mOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103265CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103265TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02844
  • Digi-Reel® ? : A103265DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,161 - Immediate
  • Unit Price: Digi-Reel®

12:33:41 1/21/2019