Add To Favorites
Product Overview
Digi-Key Part Number A105770-ND
Quantity Available 1,349
Can ship immediately
Manufacturer

Manufacturer Part Number

MPR20C100RJ

Description RES 100 OHM 20W 5% TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

100 Ohms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film

Documents & Media
Online Catalog MPR, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series MPR, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 20W
Composition Thick Film
Features Flame Proof, Non-Inductive, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220-2
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.748" (19.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1623809-5
1623809-5-ND
16238095
A105770

16:46:39 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.89000 $5.89
10 5.32100 $53.21
100 3.96240 $396.24
1,000 3.12679 $3,126.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback