Add To Favorites
Product Overview
Digi-Key Part Number A106154-ND
Quantity Available 118
Can ship immediately

Manufacturer Part Number


Description RES 5.00M OHM 4W 1% RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

5 MOhms ±1% 4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film

Documents & Media
Datasheets HB Series Datasheet
HB03 Drawing
Environmental Information 2-1625959-6 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HB, CGS Series
Product Attributes Select All
Manufacturer TE Connectivity Passive Product
Series HB, CGS
Packaging ? Tray ?
Part Status Active
Resistance 5 MOhms
Tolerance ±1%
Power (Watts) 4W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 2.047" L x 0.118" W (52.00mm x 3.00mm)
Height - Seated (Max) 0.409" (10.40mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 250
Other Names 2-1625959-6

23:41:03 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.33000 $8.33
10 7.80700 $78.07
100 5.55140 $555.14
1,000 4.57363 $4,573.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback