USD
Favorite

H824K9FDA 24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39564 $197.82

Submit a request for quotation on quantities greater than those displayed.

H824K9FDA

Datasheet
Digi-Key Part Number H824K9FDA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H824K9FDA
Copy  
Description RES 24.9K OHM 1/4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film

Copy  
Documents & Media
Datasheets HOLCO Series Datasheet
1879644
Environmental Information 2-1879644-6 Statement of Compliance
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series Holco, Holsworthy
Packaging Bulk 
Part Status Active
Resistance 24.9 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 2-1879644-6
2-1879644-6-ND