Add To Favorites
Product Overview
Digi-Key Part Number A121561CT-ND
Quantity Available 4,810
Can ship immediately
Manufacturer

Manufacturer Part Number

FCR1206J47R

Description RES SMD 47 OHM 5% 1/8W 1206
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Flame Proof, Fusible, Safety Thin Film

Documents & Media
Datasheets FCR Series Datasheet
1879229 Drawing
Environmental Information 1879229-6 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models FCR1206J47R by SnapEDA
Online Catalog FCR, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series FCR, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A121561CT

04:05:31 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.45500 $4.55
100 0.26480 $26.48
1,000 0.14848 $148.48
2,500 0.14773 $369.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121561TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13430
  • Digi-Reel® ? : A121561DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback