USD
Favorite

FCB4220RJ 220 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Price & Procurement
975 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.80500 $8.05
25 0.70720 $17.68
50 0.64620 $32.31
100 0.56080 $56.08
250 0.48768 $121.92
500 0.40478 $202.39

Submit a request for quotation on quantities greater than those displayed.

FCB4220RJ

Datasheet
Digi-Key Part Number A105626-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCB4220RJ
Copy  
Description RES 220 OHM 4W 5% RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

220 Ohms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series FC, CGS
Packaging Bulk 
Part Status Active
Resistance 220 Ohms
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.197" Dia x 0.953" L (5.00mm x 24.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 1-1623714-2
1-1623714-2-ND
116237142
A105626