USD
Favorite

Photo Not Available
FCA68K2J 8.2 kOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39756 $397.56

Submit a request for quotation on quantities greater than those displayed.

FCA68K2J

Datasheet
Digi-Key Part Number FCA68K2J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCA68K2J
Copy  
Description RES 8.20K OHM 5W 5% RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

8.2 kOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound

Copy  
Documents & Media
Datasheets FC Series High Power Res Datasheet
1623710 Drawing
Environmental Information 1-1623710-3 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series FC, CGS
Packaging Bulk 
Part Status Active
Resistance 8.2 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.197" Dia x 1.354" L (5.00mm x 34.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 1-1623710-3
1-1623710-3-ND