Add To Favorites
ER74R05KT 50 mOhms ±10% 3W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92800 $9.28
25 0.85320 $21.33
50 0.77820 $38.91
100 0.67340 $67.34
250 0.56868 $142.17
500 0.47888 $239.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105879CT-ND
Copy   A105879CT-ND
Quantity Available 3,282
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ER74R05KT

Copy   ER74R05KT
Description RES 0.05 OHM 3W 10% AXIAL
Copy   RES 0.05 OHM 3W 10% AXIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

50 mOhms ±10% 3W Through Hole Resistor Axial Wirewound

Copy   50 mOhms ±10% 3W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets ER/ERV Series Datasheet
1623746 Drawing
Environmental Information 6-1623746-9 Statement of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ER, CGS Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series ER, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±10%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names A105879CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105879TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36188

22:44:00 8/18/2019