USD
Favorite

ER742R2JT 2.2 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Price & Procurement
552 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82200 $8.22
25 0.75600 $18.90
50 0.68960 $34.48
100 0.59680 $59.68
250 0.50396 $125.99
500 0.42440 $212.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : A105931TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.32554

ER742R2JT

Datasheet
Digi-Key Part Number A105931CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ER742R2JT
Copy  
Description RES 2.20 OHM 3W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2 Ohms ±5% 3W Through Hole Resistor Axial Wirewound

Copy  
Documents & Media
Datasheets ER/ERV Series Datasheet
1623746 Drawing
Environmental Information 2-1623746-5 Statement of Compliance
EDA / CAD Models Download from Ultra Librarian
Online Catalog ER, CGS Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series ER, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient 0/ +60ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names A105931CT