Add To Favorites
EP3WS680RJ 680 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10194 $101.94
2,000 0.09557 $191.13
5,000 0.08601 $430.04
10,000 0.08410 $840.97
25,000 0.08123 $2,030.76
50,000 0.07964 $3,981.88
100,000 0.07887 $7,887.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A131359TB-ND
Copy   A131359TB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EP3WS680RJ

Copy   EP3WS680RJ
Description RES 680 OHM 3W 5% AXIAL
Copy   RES 680 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   680 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets 2176045 Drawing
EP Series Datasheet
Online Catalog EP, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series EP, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 680 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1-2176082-2
1-2176082-2-ND
A131359
A131359-ND
A131359TB
EP3WS680RJ-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A131359CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: $0.49000

18:44:35 1/18/2019