Add To Favorites
EP3WS1K5J 1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Product Overview
Digi-Key Part Number A131355TB-ND
Copy   A131355TB-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EP3WS1K5J

Copy   EP3WS1K5J
Description RES 1.5K OHM 3W 5% AXIAL
Copy   RES 1.5K OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets 2176045 Drawing
EP Series Datasheet
Online Catalog EP, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series EP, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 1.5 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A131348TB-ND EP3W1K5J TE Connectivity Passive Product Tape & Box (TB) ? 1,000 - Immediate
$0.16192 500
Additional Resources
Standard Package ? 1,000
Other Names 1-2176082-4
1-2176082-4-ND
A131355
A131355-ND
A131355TB
EP3WS1K5J-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10571 $105.71
2,000 0.09911 $198.21
5,000 0.08919 $445.97
10,000 0.08721 $872.12
25,000 0.08424 $2,105.98
50,000 0.08259 $4,129.38
100,000 0.08179 $8,179.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A131355CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.51000

16:58:32 9/24/2018