Add To Favorites
EP3W470RJ 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Product Overview
Digi-Key Part Number A131351TB-ND
Copy   A131351TB-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EP3W470RJ

Copy   EP3W470RJ
Description RES 470 OHM 3W 5% AXIAL
Copy   RES 470 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets 2176045 Drawing
EP Series Datasheet
Online Catalog EP, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series EP, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1-2176079-1
1-2176079-1-ND
A131351
A131351-ND
A131351TB
EP3W470RJ-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14080 $70.40
1,000 0.10951 $109.51
2,500 0.10560 $263.99
5,000 0.10403 $520.16
12,500 0.09973 $1,246.63
25,000 0.09778 $2,444.38
50,000 0.09684 $4,841.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A131351CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,949 - Immediate
  • Unit Price: $0.60000

15:57:05 9/20/2018