Add To Favorites
Product Overview
Digi-Key Part Number A131345TB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EP3W150RJ

Description RES 150 OHM 3W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A131354TB-ND EP3WS150RJ TE Connectivity Passive Product Tape & Box (TB) ? 1,000 - Immediate
$0.09163 1,000
Documents & Media
Datasheets 2176045 Drawing
EP Series Datasheet
Online Catalog EP, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series EP, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 2176079-8
2176079-8-ND
A131345
A131345-ND
A131345TB
EP3W150RJ-ND

16:11:10 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14080 $70.40
1,000 0.10951 $109.51
2,500 0.10560 $263.99
5,000 0.10403 $520.16
12,500 0.09973 $1,246.63
25,000 0.09778 $2,444.38
50,000 0.09684 $4,841.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A131345CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.60000
Send Feedback