Add To Favorites
CRGP1210F180R 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29900 $2.99
100 0.11950 $11.95
1,000 0.05887 $58.87
2,500 0.05454 $136.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A130590CT-ND
Copy   A130590CT-ND
Quantity Available 79,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGP1210F180R

Copy   CRGP1210F180R
Description CRGP 1210 180R 1%
Copy   CRGP 1210 180R 1%
Detailed Description

180 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Pulse Withstanding Thick Film

Copy   180 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Pulse Withstanding Thick Film
Documents & Media
Datasheets CRGP Series Datasheet
Online Catalog CRGP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 Ohms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A130590CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A130590TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.04722
  • Digi-Reel® ? : A130590DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,580 - Immediate
  • Unit Price: Digi-Reel®

01:35:31 4/19/2019