Add To Favorites
CRGP1206F2K2 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27800 $2.78
100 0.10880 $10.88
1,000 0.04555 $45.55
2,500 0.04175 $104.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A130542CT-ND
Copy   A130542CT-ND
Quantity Available 40,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGP1206F2K2

Copy   CRGP1206F2K2
Description CRGP 1206 2K2 1%
Copy   CRGP 1206 2K2 1%
Detailed Description

2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film

Copy   2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Documents & Media
Datasheets CRGP Series Datasheet
Online Catalog CRGP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A130542CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A130542TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.03451
  • Digi-Reel® ? : A130542DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,678 - Immediate
  • Unit Price: Digi-Reel®

11:08:11 4/23/2019