Add To Favorites
CRGP0603F5K6 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01636 $81.82
10,000 0.01527 $152.73
25,000 0.01451 $362.74
50,000 0.01422 $710.75
125,000 0.01413 $1,766.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A130425TR-ND
Copy   A130425TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGP0603F5K6

Copy   CRGP0603F5K6
Description CRGP 0603 5K6 1%
Copy   CRGP 0603 5K6 1%
Detailed Description

5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film

Copy   5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film
Documents & Media
Datasheets CRGP Series Datasheet
Online Catalog CRGP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 5.6 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 3-2176326-4
A130425TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A130425CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,250 - Immediate
  • Unit Price: $0.16000
  • Digi-Reel® ? : A130425DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,250 - Immediate
  • Unit Price: Digi-Reel®

23:49:50 5/21/2019