Add To Favorites
CRGP0603F33R 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13200 $1.32
100 0.05160 $5.16
1,000 0.02160 $21.60
2,500 0.01980 $49.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A130398CT-ND
Copy   A130398CT-ND
Quantity Available 65,556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGP0603F33R

Copy   CRGP0603F33R
Description CRGP 0603 33R 1%
Copy   CRGP 0603 33R 1%
Detailed Description

33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film

Copy   33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film
Documents & Media
Datasheets CRGP Series Datasheet
Online Catalog CRGP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A130398CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A130398TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 65,000 - Immediate
  • Unit Price: $0.01636
  • Digi-Reel® ? : A130398DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,556 - Immediate
  • Unit Price: Digi-Reel®

01:41:19 4/20/2019