Add To Favorites
CRGP0402F330R 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.09700 $0.97
100 0.03730 $3.73
1,000 0.01642 $16.42
2,500 0.01418 $35.46
5,000 0.01269 $63.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A130349CT-ND
Copy   A130349CT-ND
Quantity Available 97,966
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGP0402F330R

Copy   CRGP0402F330R
Description CRGP 0402 330R 1%
Copy   CRGP 0402 330R 1%
Detailed Description

330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film

Copy   330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film
Documents & Media
Datasheets CRGP Series Datasheet
Online Catalog CRGP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 330 Ohms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A130349CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A130349TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.01034
  • Digi-Reel® ? : A130349DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,966 - Immediate
  • Unit Price: Digi-Reel®

07:09:06 4/24/2019