Add To Favorites
CRGH2512J39K 39 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43300 $4.33
100 0.22510 $22.51
1,000 0.12122 $121.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A126469DKR-ND
Copy   A126469DKR-ND
Quantity Available 8,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGH2512J39K

Copy   CRGH2512J39K
Description RES SMD 39K OHM 5% 2W 2512
Copy   RES SMD 39K OHM 5% 2W 2512
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

39 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   39 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 39 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A126469DKR

04:05:45 12/15/2018