Add To Favorites
Product Overview
Digi-Key Part Number A126469CT-ND
Quantity Available 1,136
Can ship immediately
Manufacturer

Manufacturer Part Number

CRGH2512J39K

Description RES SMD 39K OHM 5% 2W 2512
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

39 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 39 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A116070CT-ND 352139KFT TE Connectivity Passive Product Cut Tape (CT) ? 10,619 - Immediate
$0.69000 1
Additional Resources
Standard Package ? 1
Other Names A126469CT

00:17:45 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46500 $4.65
100 0.24170 $24.17
1,000 0.13015 $130.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback