Add To Favorites
CRGH2512J1K0 1 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.45400 $4.54
100 0.23580 $23.58
1,000 0.12699 $126.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126457CT-ND
Copy   A126457CT-ND
Quantity Available 10,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGH2512J1K0

Copy   CRGH2512J1K0
Description RES SMD 1K OHM 5% 2W 2512
Copy   RES SMD 1K OHM 5% 2W 2512
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Copy   1 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A126457CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126457TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.10648
  • Digi-Reel® ? : A126457DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,105 - Immediate
  • Unit Price: Digi-Reel®

18:38:31 11/12/2018