Add To Favorites
CRGH1206F560R 560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05800 $0.58
25 0.04360 $1.09
50 0.03720 $1.86
100 0.03600 $3.60
250 0.03108 $7.77
500 0.02984 $14.92
1,000 0.02610 $26.10
2,500 0.02362 $59.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A129549CT-ND
Copy   A129549CT-ND
Quantity Available 24,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGH1206F560R

Copy   CRGH1206F560R
Description CRGH1206 1% 560R 0.5W
Copy   CRGH1206 1% 560R 0.5W
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film

Copy   560 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric)  Thick Film
Documents & Media
Datasheets CRGH Series Spec
Passive Components Selection Guide
EDA / CAD Models CRGH1206F560R by SnapEDA
Online Catalog CRGH, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 560 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A129549CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A129549TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02034
  • Digi-Reel® ? : A129549DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,996 - Immediate
  • Unit Price: Digi-Reel®

07:36:17 4/21/2019