Add To Favorites
CRGH0805F1K0 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10300 $1.03
100 0.03960 $3.96
1,000 0.01742 $17.42
2,500 0.01504 $37.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A126422DKR-ND
Copy   A126422DKR-ND
Quantity Available 33,403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGH0805F1K0

Copy   CRGH0805F1K0
Description RES SMD 1K OHM 1% 1/3W 0805
Copy   RES SMD 1K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film

Copy   1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric)  Thick Film
Documents & Media
Datasheets CRGH Series Spec
Passive Components Selection Guide
Environmental Information 9-1879509-4 Statement of Compliance
EDA / CAD Models CRGH0805F1K0 by SnapEDA
Online Catalog CRGH, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A126422DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126422TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01223
  • Cut Tape (CT) ? : A126422CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,403 - Immediate
  • Unit Price: $0.11000

09:04:21 5/27/2019