Add To Favorites
CRGH0603J1K1 1.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00560 $28.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRGH0603J1K1-ND
Copy   CRGH0603J1K1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGH0603J1K1

Copy   CRGH0603J1K1
Description RES SMD 1.1K OHM 5% 1/5W 0603
Copy   RES SMD 1.1K OHM 5% 1/5W 0603
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   1.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.1 kOhms
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 7-1879494-4
7-1879494-4-ND

05:59:37 1/23/2019