Add To Favorites
CRGCQ1210F100R 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.27100 $2.71
100 0.10590 $10.59
1,000 0.04432 $44.32
2,500 0.04063 $101.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A129859CT-ND
Copy   A129859CT-ND
Quantity Available 68,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRGCQ1210F100R

Copy   CRGCQ1210F100R
Description CRGCQ 1210 100R 1%
Copy   CRGCQ 1210 100R 1%
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Documents & Media
Datasheets CRGCQ Series Datasheet
Online Catalog CRGCQ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGCQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A129859CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A129859TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 65,000 - Immediate
  • Unit Price: $0.03358
  • Digi-Reel® ? : A129859DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,431 - Immediate
  • Unit Price: Digi-Reel®

16:21:19 4/19/2019