Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0603J820R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0603J820R

Description RES SMD 820 OHM 5% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM820AYTR-ND KTR03EZPF8200 Rohm Semiconductor Tape & Reel (TR) ? 10,000 - Immediate
$0.01683 5,000
P820HTR-ND ERJ-3EKF8200V Panasonic Electronic Components Tape & Reel (TR) ? 530,000 - Immediate
$0.00751 5,000
P820GTR-ND ERJ-3GEYJ821V Panasonic Electronic Components Tape & Reel (TR) ? 140,000 - Immediate
$0.00494 5,000
RMCF0603FT820RTR-ND RMCF0603FT820R Stackpole Electronics Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00222 5,000
541-820GTR-ND CRCW0603820RJNEA Vishay Dale Tape & Reel (TR) ? 60,000 - Immediate
$0.00366 5,000
Documents & Media
Datasheets CRG Series Datasheet
1623090
Environmental Information 1623090-2 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0603J820R by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 820 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1623090-2
1623090-2-ND

07:32:06 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback