Add To Favorites
CRG0603J5R6 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0603J5R6-ND
Copy   CRG0603J5R6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J5R6

Copy   CRG0603J5R6
Description RES SMD 5.6 OHM 5% 1/10W 0603
Copy   RES SMD 5.6 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
311-5.6GRTR-ND RC0603JR-075R6L Yageo Tape & Reel (TR) ? 280,000 - Immediate
$0.00537 5,000 Tariff Applied ?
P5.6AJTR-ND ERJ-3RQF5R6V Panasonic Electronic Components Tape & Reel (TR) ? 60,000 - Immediate
$0.01953 5,000 Not applicable
RHM5.6AYTR-ND KTR03EZPF5R60 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000 Not applicable
RMCF0603FT5R60TR-ND RMCF0603FT5R60 Stackpole Electronics Inc. Tape & Reel (TR) ? 20,000 - Immediate
$0.00314 5,000 Tariff Eligible ?
P5.6AHTR-ND ERJ-3RQJ5R6V Panasonic Electronic Components Tape & Reel (TR) ? 35,000 - Immediate
$0.01589 5,000 Not applicable
Documents & Media
Datasheets CRG Series Datasheet
1623083
Environmental Information 1623083-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 5.6 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623083-1
1623083-1-ND

17:39:21 1/17/2019