Add To Favorites
CRG0603J51K 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603J51K-ND
Copy   CRG0603J51K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J51K

Copy   CRG0603J51K
Description RES SMD 51K OHM 5% 1/10W 0603
Copy   RES SMD 51K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RMCF0603JT51K0TR-ND RMCF0603JT51K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 5,000 - Immediate
$0.00188 5,000
CR0603-JW-513ELFTR-ND CR0603-JW-513ELF Bourns Inc. Tape & Reel (TR) ? 30,000 - Immediate
$0.00188 5,000
541-51KGTR-ND CRCW060351K0JNEA Vishay Dale Tape & Reel (TR) ? 25,000 - Immediate
$0.00366 5,000
Documents & Media
Datasheets CRG Series Datasheet
EDA / CAD Models CRG0603J51K by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 51 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623093-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

08:49:26 9/19/2018