Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0603J470R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0603J470R

Description RES SMD 470 OHM 5% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM470AYTR-ND KTR03EZPF4700 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000
P470HTR-ND ERJ-3EKF4700V Panasonic Electronic Components Tape & Reel (TR) ? 605,000 - Immediate
$0.00751 5,000
P470GTR-ND ERJ-3GEYJ471V Panasonic Electronic Components Tape & Reel (TR) ? 540,000 - Immediate
$0.00494 5,000
RMCF0603FT470RTR-ND RMCF0603FT470R Stackpole Electronics Inc. Tape & Reel (TR) ? 325,000 - Immediate
$0.00222 5,000
RMCF0603JT470RTR-ND RMCF0603JT470R Stackpole Electronics Inc. Tape & Reel (TR) ? 385,000 - Immediate
$0.00165 5,000
311-470GRTR-ND RC0603JR-07470RL Yageo Tape & Reel (TR) ? 4,455,000 - Immediate
$0.00149 5,000
311-470HRTR-ND RC0603FR-07470RL Yageo Tape & Reel (TR) ? 3,395,000 - Immediate
$0.00192 5,000
541-470GTR-ND CRCW0603470RJNEA Vishay Dale Tape & Reel (TR) ? 150,000 - Immediate
$0.00366 5,000
CR0603-JW-471ELFTR-ND CR0603-JW-471ELF Bourns Inc. Tape & Reel (TR) ? 40,000 - Immediate
$0.00188 5,000
Documents & Media
Datasheets CRG Series Datasheet
1623073
Environmental Information 1623073-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1623073-1
1623073-1-ND

04:21:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback