Add To Favorites
CRG0603J1R5 1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603J1R5-ND
Copy   CRG0603J1R5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J1R5

Copy   CRG0603J1R5
Description RES SMD 1.5 OHM 5% 1/10W 0603
Copy   RES SMD 1.5 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RMCF0603FT1R50TR-ND RMCF0603FT1R50 Stackpole Electronics Inc. Tape & Reel (TR) ? 55,000 - Immediate
$0.00314 5,000
311-1.5GRTR-ND RC0603JR-071R5L Yageo Tape & Reel (TR) ? 110,000 - Immediate
$0.00653 5,000
RHM1.5AYTR-ND KTR03EZPF1R50 Rohm Semiconductor Tape & Reel (TR) ? 10,000 - Immediate
$0.01683 5,000
Documents & Media
Datasheets 1623042
CRG Series Datasheet
Environmental Information 1623042-1 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0603J1R5 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623042-1
1623042-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

15:19:29 9/20/2018