Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CRG0603J1M5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRG0603J1M5

Description RES SMD 1.5M OHM 5% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM1.5MCFTR-ND MCR03ERTF1504 Rohm Semiconductor Tape & Reel (TR) ? 55,000 - Immediate
$0.00127 5,000  Non-Stock ?
541-1.5MGTR-ND CRCW06031M50JNEA Vishay Dale Tape & Reel (TR) ? 10,000 - Immediate
$0.00366 5,000
311-1.50MHRTR-ND RC0603FR-071M5L Yageo Tape & Reel (TR) ? 330,000 - Immediate
$0.00175 5,000
RHM1.50MAYTR-ND KTR03EZPF1504 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000
RMCF0603FT1M50TR-ND RMCF0603FT1M50 Stackpole Electronics Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.00222 5,000
311-1.5MGRTR-ND RC0603JR-071M5L Yageo Tape & Reel (TR) ? 100,000 - Immediate
$0.00149 5,000
P1.50MHTR-ND ERJ-3EKF1504V Panasonic Electronic Components Tape & Reel (TR) ? 220,000 - Immediate
$0.00751 5,000
Documents & Media
Datasheets 1623039
CRG Series Datasheet
Environmental Information 1623039-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.5 MOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 1623039-1
1623039-1-ND

21:30:27 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback