CRG0603J1M0 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603J1M0-ND
Copy   CRG0603J1M0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J1M0

Copy   CRG0603J1M0
Description RES SMD 1M OHM 5% 1/10W 0603
Copy   RES SMD 1M OHM 5% 1/10W 0603
Detailed Description

1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A121559CT-ND CRG0603F1M0 TE Connectivity Passive Product Cut Tape (CT) ? 103,444 - Immediate
$0.10000 1 Not applicable
CR0603-FX-1004ELFTR-ND CR0603-FX-1004ELF Bourns Inc. Tape & Reel (TR) ? 240,000 - Immediate
$0.00251 5,000 Not applicable
P1.0MGTR-ND ERJ-3GEYJ105V Panasonic Electronic Components Tape & Reel (TR) ? 2,280,000 - Immediate
$0.00568 5,000 Tariff Applied ?
P1.00MHTR-ND ERJ-3EKF1004V Panasonic Electronic Components Tape & Reel (TR) ? 1,110,000 - Immediate
$0.00852 5,000 Tariff Applied ?
RHM1.00MAYTR-ND KTR03EZPF1004 Rohm Semiconductor Tape & Reel (TR) ? 20,000 - Immediate
$0.01683 5,000 Not applicable
RHM1.0MAZTR-ND KTR03EZPJ105 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01496 5,000 Not applicable
311-1.0MGRTR-ND RC0603JR-071ML Yageo Tape & Reel (TR) ? 5,010,000 - Immediate
$0.00265 5,000 Tariff Applied ?
311-1.00MHRTR-ND RC0603FR-071ML Yageo Tape & Reel (TR) ? 12,480,000 - Immediate
$0.00321 5,000 Tariff Applied ?
RMCF0603FG1M00TR-ND RMCF0603FG1M00 Stackpole Electronics Inc. Tape & Reel (TR) ? 160,000 - Immediate
$0.00182 10,000 Tariff Eligible ?
1276-5134-2-ND RC1608J105CS Samsung Electro-Mechanics Tape & Reel (TR) ? 235,000 - Immediate
$0.00330 5,000 Tariff Eligible ?
541-1789-2-ND RCG06031M00FKEA Vishay Dale Tape & Reel (TR) ? 15,000 - Immediate
$0.00941 5,000 Not applicable
Documents & Media
Datasheets 1623038
CRG Series Datasheet
Environmental Information 1623038-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0603J1M0 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 1 MOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623038-1
1623038-1-ND

16:42:29 1/18/2019