Add To Favorites
CRG0603J1K8 1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0603J1K8-ND
Copy   CRG0603J1K8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J1K8

Copy   CRG0603J1K8
Description RES SMD 1.8K OHM 5% 1/10W 0603
Copy   RES SMD 1.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   1.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
541-1.8KGTR-ND CRCW06031K80JNEA Vishay Dale Tape & Reel (TR) ? 10,000 - Immediate
$0.00403 5,000 Not applicable
P1.80KHTR-ND ERJ-3EKF1801V Panasonic Electronic Components Tape & Reel (TR) ? 420,000 - Immediate
$0.00852 5,000 Tariff Applied ?
P1.8KGTR-ND ERJ-3GEYJ182V Panasonic Electronic Components Tape & Reel (TR) ? 830,000 - Immediate
$0.00568 5,000 Tariff Applied ?
RMCF0603JT1K80TR-ND RMCF0603JT1K80 Stackpole Electronics Inc. Tape & Reel (TR) ? 110,000 - Immediate
$0.00188 5,000 Tariff Eligible ?
311-1.8KGRTR-ND RC0603JR-071K8L Yageo Tape & Reel (TR) ? 1,535,000 - Immediate
$0.00265 5,000 Tariff Applied ?
311-1.80KHRTR-ND RC0603FR-071K8L Yageo Tape & Reel (TR) ? 2,690,000 - Immediate
$0.00321 5,000 Tariff Applied ?
RHM1.8KAYTR-ND KTR03EZPF1801 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000 Not applicable
CR0603-JW-182ELFTR-ND CR0603-JW-182ELF Bourns Inc. Tape & Reel (TR) ? 25,000 - Immediate
$0.00188 5,000 Not applicable
Documents & Media
Datasheets 1623037
CRG Series Datasheet
Environmental Information 1623037-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.8 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623037-1
1623037-1-ND

15:18:00 1/19/2019