CRG0603J1K0 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Overview
Digi-Key Part Number CRG0603J1K0-ND
Copy   CRG0603J1K0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J1K0

Copy   CRG0603J1K0
Description RES SMD 1K OHM 5% 1/10W 0603
Copy   RES SMD 1K OHM 5% 1/10W 0603
Detailed Description

1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A106049TR-ND CRG0603F1K0 TE Connectivity Passive Product Tape & Reel (TR) ? 525,000 - Immediate
$0.00305 5,000 Not applicable
RMCF0603FG1K00TR-ND RMCF0603FG1K00 Stackpole Electronics Inc. Tape & Reel (TR) ? 70,000 - Immediate
$0.00182 10,000 Not applicable
CR0603-FX-1001ELFTR-ND CR0603-FX-1001ELF Bourns Inc. Tape & Reel (TR) ? 1,175,000 - Immediate
$0.00251 5,000 Not applicable
P1.0KGTR-ND ERJ-3GEYJ102V Panasonic Electronic Components Tape & Reel (TR) ? 7,350,000 - Immediate
$0.00568 5,000 Tariff Applied ?
P1.00KHTR-ND ERJ-3EKF1001V Panasonic Electronic Components Tape & Reel (TR) ? 16,140,000 - Immediate
$0.00852 5,000 Tariff Applied ?
RHM1.0KAZTR-ND KTR03EZPJ102 Rohm Semiconductor Tape & Reel (TR) ? 15,000 - Immediate
$0.01496 5,000 Not applicable
RMCF0603FT1K00TR-ND RMCF0603FT1K00 Stackpole Electronics Inc. Tape & Reel (TR) ? 420,000 - Immediate
$0.00209 5,000 Tariff Eligible ?
RMCF0603JT1K00TR-ND RMCF0603JT1K00 Stackpole Electronics Inc. Tape & Reel (TR) ? 475,000 - Immediate
$0.00188 5,000 Tariff Eligible ?
311-1.0KGRTR-ND RC0603JR-071KL Yageo Tape & Reel (TR) ? 16,065,000 - Immediate
$0.00287 5,000 Tariff Applied ?
311-1.00KHRTR-ND RC0603FR-071KL Yageo Tape & Reel (TR) ? 59,760,000 - Immediate
$0.00348 5,000 Tariff Applied ?
541-1799-2-ND RCG06031K00JNEA Vishay Dale Tape & Reel (TR) ? 5,000 - Immediate
$0.00878 5,000 Not applicable
CR0603-JW-102ELFTR-ND CR0603-JW-102ELF Bourns Inc. Tape & Reel (TR) ? 85,000 - Immediate
$0.00188 5,000 Not applicable
Documents & Media
Datasheets CRG Series Datasheet
1623035 Drawing
Environmental Information 1623035-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
EDA / CAD Models CRG0603J1K0 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623035-1
1623035-1-ND

15:06:44 12/10/2018