Add To Favorites
CRG0603J15K 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00165 $8.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRG0603J15K-ND
Copy   CRG0603J15K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRG0603J15K

Copy   CRG0603J15K
Description RES SMD 15K OHM 5% 1/10W 0603
Copy   RES SMD 15K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy   15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A121558CT-ND CRG0603F15K TE Connectivity Passive Product Cut Tape (CT) ? 65,938 - Immediate
$0.10000 1 Not applicable
RMCF0603FT15K0TR-ND RMCF0603FT15K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 205,000 - Immediate
$0.00209 5,000 Tariff Eligible ?
RMCF0603JT15K0TR-ND RMCF0603JT15K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 175,000 - Immediate
$0.00188 5,000 Not applicable
311-15KGRTR-ND RC0603JR-0715KL Yageo Tape & Reel (TR) ? 3,200,000 - Immediate
$0.00265 5,000 Tariff Applied ?
311-15.0KHRTR-ND RC0603FR-0715KL Yageo Tape & Reel (TR) ? 8,580,000 - Immediate
$0.00321 5,000 Tariff Applied ?
P15.0KHTR-ND ERJ-3EKF1502V Panasonic Electronic Components Tape & Reel (TR) ? 1,730,000 - Immediate
$0.00852 5,000 Tariff Applied ?
P15KGTR-ND ERJ-3GEYJ153V Panasonic Electronic Components Tape & Reel (TR) ? 1,235,000 - Immediate
$0.00568 5,000 Tariff Applied ?
RMCF0603JG15K0TR-ND RMCF0603JG15K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 70,000 - Immediate
$0.00163 10,000 Tariff Eligible ?
CR0603-JW-153ELFTR-ND CR0603-JW-153ELF Bourns Inc. Tape & Reel (TR) ? 280,000 - Immediate
$0.00188 5,000 Not applicable
RMCF0603FG15K0TR-ND RMCF0603FG15K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 60,000 - Immediate
$0.00182 10,000 Tariff Eligible ?
RHM15KAYTR-ND KTR03EZPF1502 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
$0.01683 5,000 Not applicable
Documents & Media
Datasheets 1623030 Drawing
CRG Series Datasheet
Environmental Information 1623030-1 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models CRG0603J15K by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRG, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 1623030-1
1623030-1-ND

11:19:45 1/21/2019